CL05C101JB5NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1025-2-ND - Tape & Reel (TR) 1276-1025-1-ND - Cut Tape (CT) 1276-1025-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL05C101JB5NNNC | |
Description | CAP CER 100PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL05C101JB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.13800 | ¥1.38 |
50 | ¥0.08120 | ¥4.06 |
100 | ¥0.06260 | ¥6.26 |
500 | ¥0.04748 | ¥23.74 |
1,000 | ¥0.03723 | ¥37.23 |
2,500 | ¥0.03388 | ¥84.70 |
5,000 | ¥0.03115 | ¥155.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02845 | ¥284.50 |
20,000 | ¥0.02710 | ¥542.00 |
30,000 | ¥0.02574 | ¥772.20 |
50,000 | ¥0.02303 | ¥1,151.50 |
100,000 | ¥0.01863 | ¥1,863.00 |
250,000 | ¥0.01694 | ¥4,235.00 |