CL05B103KO5NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1051-2-ND - Tape & Reel (TR) 1276-1051-1-ND - Cut Tape (CT) 1276-1051-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL05B103KO5NNNC | |
Description | CAP CER 10000PF 16V X7R 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL05B103KO5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.11400 | ¥1.14 |
50 | ¥0.06660 | ¥3.33 |
100 | ¥0.05120 | ¥5.12 |
500 | ¥0.03886 | ¥19.43 |
1,000 | ¥0.03049 | ¥30.49 |
2,500 | ¥0.02771 | ¥69.27 |
5,000 | ¥0.02550 | ¥127.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02328 | ¥232.80 |
20,000 | ¥0.02217 | ¥443.40 |
30,000 | ¥0.02106 | ¥631.80 |
50,000 | ¥0.01885 | ¥942.50 |
100,000 | ¥0.01524 | ¥1,524.00 |
250,000 | ¥0.01386 | ¥3,465.00 |