CL05A105MQ5NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1235-2-ND - Tape & Reel (TR) 1276-1235-1-ND - Cut Tape (CT) 1276-1235-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL05A105MQ5NNNC | |
Description | CAP CER 1UF 6.3V X5R 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL05A105MQ5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | |
Featured Product | Multi-Layer Ceramic Capacitors |
HTML Datasheet | |
EDA Models | CL05A105MQ5NNNC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.09800 | ¥0.98 |
50 | ¥0.05700 | ¥2.85 |
100 | ¥0.04390 | ¥4.39 |
500 | ¥0.03268 | ¥16.34 |
1,000 | ¥0.02577 | ¥25.77 |
2,500 | ¥0.02341 | ¥58.52 |
5,000 | ¥0.02153 | ¥107.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01966 | ¥196.60 |
20,000 | ¥0.01872 | ¥374.40 |
30,000 | ¥0.01778 | ¥533.40 |
50,000 | ¥0.01591 | ¥795.50 |
100,000 | ¥0.01287 | ¥1,287.00 |
250,000 | ¥0.01170 | ¥2,925.00 |
Attribute | Description |
---|---|
Other Names | 1276-1235-1 1276-1235-2 1276-1235-6 |
Standard Package | 10,000 |