CL03A104KP3NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1115-2-ND - Tape & Reel (TR) 1276-1115-1-ND - Cut Tape (CT) 1276-1115-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL03A104KP3NNNC | |
Description | CAP CER 0.1UF 10V X5R 0201 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL03A104KP3NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.14600 | ¥1.46 |
50 | ¥0.08620 | ¥4.31 |
100 | ¥0.06670 | ¥6.67 |
500 | ¥0.05008 | ¥25.04 |
1,000 | ¥0.03927 | ¥39.27 |
2,500 | ¥0.03571 | ¥89.27 |
5,000 | ¥0.03286 | ¥164.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03001 | ¥300.10 |
20,000 | ¥0.02858 | ¥571.60 |
30,000 | ¥0.02715 | ¥814.50 |
50,000 | ¥0.02429 | ¥1,214.50 |
100,000 | ¥0.01964 | ¥1,964.00 |
250,000 | ¥0.01786 | ¥4,465.00 |