
TS14-1212-80-BK-100-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS14-1212-80-BK-100-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-80-BK-100-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-80-BK-100-SCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.67360 | ¥41.84 |
| 100 | ¥1.50010 | ¥150.01 |
| 250 | ¥1.39092 | ¥347.73 |
| 500 | ¥1.31252 | ¥656.26 |
| 1,000 | ¥1.23901 | ¥1,239.01 |
| 2,500 | ¥1.15002 | ¥2,875.05 |
| 5,000 | ¥1.08952 | ¥5,447.60 |











