
TS11-674-153-BK-160-RA-D | |
|---|---|
DigiKey Part Number | 2223-TS11-674-153-BK-160-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TS11-674-153-BK-160-RA-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS11-674-153-BK-160-RA-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 15.30mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.15800 | ¥11.58 |
| 25 | ¥1.08480 | ¥27.12 |
| 100 | ¥0.97660 | ¥97.66 |
| 250 | ¥0.90668 | ¥226.67 |
| 500 | ¥0.85588 | ¥427.94 |
| 1,000 | ¥0.80768 | ¥807.68 |
| 3,000 | ¥0.73791 | ¥2,213.73 |
| 5,000 | ¥0.70853 | ¥3,542.65 |

