TS09-63-25-R-160-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS09-63-25-R-260-SMT-TR

DigiKey Part Number
2223-TS09-63-25-R-260-SMT-TR-ND - Tape & Reel (TR)
2223-TS09-63-25-R-260-SMT-TRCT-ND - Cut Tape (CT)
2223-TS09-63-25-R-260-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS09-63-25-R-260-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS09-63-25-R-260-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.10mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.25mm
Mechanical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,046
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.74500¥17.45
25¥1.63400¥40.85
100¥1.46620¥146.62
250¥1.35916¥339.79
500¥1.28260¥641.30
1,000¥1.21065¥1,210.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10753¥3,322.59
6,000¥1.04984¥6,299.04
9,000¥1.01880¥9,169.20
15,000¥0.98248¥14,737.20
21,000¥0.96024¥20,165.04
30,000¥0.93807¥28,142.10
75,000¥0.88745¥66,558.75
Manufacturers Standard Package