
TBL002B-350-03GR-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL002B-350-03GR-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL002B-350-03GR-2OR |
Description | 3 POLES, SCREWLESS, 45, 3.50 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002B-350-03GR-2OR Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-24 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 7 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.12700 | ¥41.27 |
| 25 | ¥3.59880 | ¥89.97 |
| 50 | ¥3.24180 | ¥162.09 |
| 162 | ¥2.73821 | ¥443.59 |
| 324 | ¥2.50287 | ¥810.93 |
| 648 | ¥2.30927 | ¥1,496.41 |
| 1,134 | ¥2.18047 | ¥2,472.65 |
| 5,022 | ¥1.93445 | ¥9,714.81 |







