
PP3-0620 | |
|---|---|
DigiKey Part Number | 102-4768-ND |
Manufacturer | |
Manufacturer Product Number | PP3-0620 |
Description | POWER PLUG, .6 X 2.0 X 6 MM, STR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 0.65mm ID (0.026"), 2.00mm OD (0.079") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP3-0620 Models |
Category | Features Cover |
Manufacturer Same Sky (Formerly CUI Devices) | Insulation Color Black |
Packaging Bag | Voltage - Rated 20VDC |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Plug | Mating Length/Depth 0.236" (6.00mm) |
Gender Female | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 0.65mm ID (0.026"), 2.00mm OD (0.079") | Contact Material - Plating Nickel |
Actual Diameter 0.024" (0.60mm ID), 0.079" (2.00mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Includes 2 pcs - 1 Connector, 1 Cover |
Internal Switch(s) Does Not Contain Switch | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Free Hanging (In-Line) | Contact Material Phosphor Bronze |
Termination Solder Eyelet | Body Color Silver, Black |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥13.01700 | ¥130.17 |
| 25 | ¥12.20320 | ¥305.08 |
| 50 | ¥11.61940 | ¥580.97 |
| 100 | ¥11.06360 | ¥1,106.36 |
| 250 | ¥10.37024 | ¥2,592.56 |
| 500 | ¥9.87520 | ¥4,937.60 |
| 1,000 | ¥9.40390 | ¥9,403.90 |
| 2,500 | ¥8.81539 | ¥22,038.48 |


