


CPG-04-B | |
|---|---|
DigiKey Part Number | 2223-CPG-04-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-04-B |
Description | POGOPIN, SMT, 15.5MM MAX HEIGHT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-04-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.610" (15.50mm) | |
Recommended Working Height | 0.587" (14.90mm) | |
Minimum Working Height | 0.547" (13.90mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | 125gf | |
Operating Force - Mid Compression | 180gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥13.71100 | ¥137.11 |
| 25 | ¥12.84760 | ¥321.19 |
| 50 | ¥12.23380 | ¥611.69 |
| 100 | ¥11.64920 | ¥1,164.92 |
| 250 | ¥10.91932 | ¥2,729.83 |
| 500 | ¥10.39784 | ¥5,198.92 |
| 1,000 | ¥9.90160 | ¥9,901.60 |
| 3,000 | ¥9.16344 | ¥27,490.32 |











