CFM-2010CF-1170-292-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-2010CF-1170-292-20

DigiKey Part Number
2223-CFM-2010CF-1170-292-20-ND
Manufacturer
Manufacturer Product Number
CFM-2010CF-1170-292-20
Description
DC AXIAL FAN, 20 MM SQUARE, 10 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 1.6 CFM (0.045m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2010CF-1170-292-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 20mm L x 20mm H
Width
10.30mm
Air Flow
1.6 CFM (0.045m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
29.2dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.84000¥88.84
10¥73.36300¥733.63
25¥67.38160¥1,684.54
80¥60.21563¥4,817.25
160¥59.00675¥9,441.08
Manufacturers Standard Package