CBL-UA3-UA3-10BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBL-UA3-UA3-10BT
All You Need to Know About USB Connectors and Standards

CBL-UA3-UA3-10BP

DigiKey Part Number
2223-CBL-UA3-UA3-10BP-ND
Manufacturer
Manufacturer Product Number
CBL-UA3-UA3-10BP
Description
CABLE A PLUG TO A PLUG 3.28'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.25000¥76.25
10¥64.81300¥648.13
25¥60.75120¥1,518.78
50¥57.85120¥2,892.56
150¥53.53540¥8,030.31
300¥50.98170¥15,294.51
600¥48.55035¥29,130.21
1,050¥46.67280¥49,006.44
Manufacturers Standard Package