


CBL-UA-UA-10BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UA-10BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-10BP |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.50000 | ¥34.50 |
| 10 | ¥29.31400 | ¥293.14 |
| 25 | ¥27.47240 | ¥686.81 |
| 50 | ¥26.16040 | ¥1,308.02 |
| 150 | ¥24.20773 | ¥3,631.16 |
| 300 | ¥23.05227 | ¥6,915.68 |
| 600 | ¥21.95247 | ¥13,171.48 |
| 1,050 | ¥21.10299 | ¥22,158.14 |
| 2,550 | ¥19.82363 | ¥50,550.26 |








