CAF-A238B-120-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAF-A238B-224-370

DigiKey Part Number
2223-CAF-A238B-224-370-ND
Manufacturer
Manufacturer Product Number
CAF-A238B-224-370
Description
AC FAN, 120 X 120 X 38 MM, 220 ~
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 73.3 CFM (2.05m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Voltage - Rated
220VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.8mm
Air Flow
73.3 CFM (2.05m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
37.7dB(A)
Power (Watts)
9.70W
RPM
2400 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.76000¥155.76
10¥127.88800¥1,278.88
40¥112.07750¥4,483.10
80¥106.30050¥8,504.04
Manufacturers Standard Package