
CAF-A225B-120-350 | |
|---|---|
DigiKey Part Number | 2223-CAF-A225B-120-350-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A225B-120-350 |
Description | AC FAN, 120 X 120 X 25 MM, 110 ~ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110VAC Square - 120mm L x 120mm H Ball 53.9 CFM (1.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.8mm | |
Air Flow | 53.9 CFM (1.51m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 37.3dB(A) | |
Power (Watts) | 10.80W | |
RPM | 2000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.41000 | ¥190.41 |
| 10 | ¥156.05200 | ¥1,560.52 |
| 25 | ¥143.06240 | ¥3,576.56 |
| 60 | ¥131.34117 | ¥7,880.47 |
| 120 | ¥131.27342 | ¥15,752.81 |




