50ZLH220MEFC10X16 | ||
---|---|---|
DigiKey Part Number | 1189-1759-ND | |
Manufacturer | ||
Manufacturer Product Number | 50ZLH220MEFC10X16 | |
Description | CAP ALUM 220UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 50ZLH220MEFC10X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 685 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥3.11400 | ¥31.14 |
50 | ¥2.30400 | ¥115.20 |
100 | ¥2.04790 | ¥204.79 |
500 | ¥1.61474 | ¥807.37 |
1,000 | ¥1.48166 | ¥1,481.66 |
3,000 | ¥1.34237 | ¥4,027.11 |
5,000 | ¥1.25961 | ¥6,298.05 |