
450USG560MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-3673-ND |
Manufacturer | |
Manufacturer Product Number | 450USG560MEFCSN35X40 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USG560MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.948 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.12000 | ¥93.12 |
| 10 | ¥66.80500 | ¥668.05 |
| 50 | ¥55.94820 | ¥2,797.41 |
| 100 | ¥52.53100 | ¥5,253.10 |
| 500 | ¥46.66510 | ¥23,332.55 |
| 1,000 | ¥44.82239 | ¥44,822.39 |


