35ZLH330MEFCT810X12.5 | ||
---|---|---|
DigiKey Part Number | 1189-3752-1-ND - Cut Tape (CT) 1189-3752-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 35ZLH330MEFCT810X12.5 | |
Description | CAP ALUM 330UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 35ZLH330MEFCT810X12.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 731.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥2.89400 | ¥28.94 |
50 | ¥2.13480 | ¥106.74 |
100 | ¥1.89340 | ¥189.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.48174 | ¥740.87 |
1,000 | ¥1.35500 | ¥1,355.00 |
2,500 | ¥1.22234 | ¥3,055.85 |
5,000 | ¥1.14333 | ¥5,716.65 |
12,500 | ¥1.07916 | ¥13,489.50 |
25,000 | ¥1.01251 | ¥25,312.75 |
50,000 | ¥0.97308 | ¥48,654.00 |