25SGV10M5X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,823
Unit Price: ¥4.47000
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: ¥3.47000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5,220
Unit Price: ¥6.62000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6,257
Unit Price: ¥8.02000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 55,503
Unit Price: ¥3.56000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,854
Unit Price: ¥3.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.60798
Datasheet

Upgrade


Chemi-Con
In Stock: 5,414
Unit Price: ¥4.38000
Datasheet

Upgrade


Chemi-Con
In Stock: 22,131
Unit Price: ¥4.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.60343
Datasheet
10SGV220M6.3X8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SGV10M5X6.1

DigiKey Part Number
1189-25SGV10M5X6.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25SGV10M5X6.1
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SGV10M5X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes