16YXJ1000MT810X16 | ||
---|---|---|
DigiKey Part Number | 1189-1545-1-ND - Cut Tape (CT) 1189-1545-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 16YXJ1000MT810X16 | |
Description | CAP ALUM 1000UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 16YXJ1000MT810X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 907.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥2.76400 | ¥27.64 |
50 | ¥2.02600 | ¥101.30 |
100 | ¥1.79100 | ¥179.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.39004 | ¥695.02 |
1,000 | ¥1.26639 | ¥1,266.39 |
2,500 | ¥1.13675 | ¥2,841.88 |
5,000 | ¥1.05951 | ¥5,297.55 |
12,500 | ¥0.99667 | ¥12,458.38 |
25,000 | ¥0.93138 | ¥23,284.50 |
50,000 | ¥0.89275 | ¥44,637.50 |