
Category | Mounting Type Through Hole |
Manufacturer Rubycon | Voltage - Rated 25V |
Series | Tolerance ±20% |
Packaging Case | Applications General Purpose |
Part Status Active | Quantity 36 Pieces (12 Values - 3 Each) |
Kit Type Aluminum | Packages Included Radial |
Capacitance Range 82µF ~ 3900µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥331.70000 | ¥331.70 |
| 10 | ¥288.13800 | ¥2,881.38 |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 25ZLQ680MEFC8X20 | CAP ALUM 680UF 20% 25V RADIAL TH | 3 |
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| 25ZLQ820MEFC10X16 | CAP ALUM 820UF 20% 25V RADIAL TH | 3 |
| 25ZLQ82MEFC5X11 | CAP ALUM 82UF 20% 25V RADIAL TH | 3 |



