Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLH470MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 10ZLH470MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLH470MEFCT16.3X11 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH470MEFCT16.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH470MEFCTA6.3X11 | Rubycon | 0 | 10ZLH470MEFCTA6.3X11-ND | ¥0.68700 | Direct |
| 10YXJ470M6.3X11 | Rubycon | 29,974 | 1189-1069-ND | ¥2.48000 | Parametric Equivalent |
| 10YXJ470MCR6.3X11 | Rubycon | 0 | 10YXJ470MCR6.3X11-ND | ¥0.72010 | Parametric Equivalent |
| 10ZLH470MEFC6.3X11 | Rubycon | 184 | 1189-1882-ND | ¥2.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68700 | ¥2,061.00 |




