10YXJ470MCR6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 29,975
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 184
Unit Price: ¥2.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥0.68700
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXJ470MCR6.3X11

DigiKey Part Number
10YXJ470MCR6.3X11-ND
Manufacturer
Manufacturer Product Number
10YXJ470MCR6.3X11
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXJ470MCR6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
400 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXJ470M6.3X11Rubycon29,9751189-1069-ND¥2.48000Parametric Equivalent
10ZLH470MEFC6.3X11Rubycon1841189-1882-ND¥2.89000Parametric Equivalent
10ZLH470MEFCT16.3X11Rubycon010ZLH470MEFCT16.3X11-ND¥0.68700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72010¥2,160.30
Manufacturers Standard Package