VA41-TP-2.92-60 | ||
---|---|---|
DigiKey Part Number | VA41-TP-2.92-60-ND | |
Manufacturer | ||
Manufacturer Product Number | VA41-TP-2.92-60 | |
Description | PRECISION 2.40/2.92 TESTCABLESET | |
Customer Reference | ||
Detailed Description | Cable Test Leads 2 pc - 2 ea 2.4mm to 2.94mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Test Leads | |
Values | 2 pc - 2 ea 2.4mm to 2.94mm | |
Base Product Number |