59K15R-001E3 | ||
---|---|---|
DigiKey Part Number | 59K15R-001E3-ND | |
Manufacturer | ||
Manufacturer Product Number | 59K15R-001E3 | |
Description | SMB TERMINATOR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Male Pin SMB 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMB | |
Connector Type | Jack, Male Pin | |
Frequency - Max | 2 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RF Coaxial Connectors, Adaptors & Accessories |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥460.98700 | ¥9,219.74 |
Attribute | Description |
---|---|
Other Names | 136898 |
Standard Package | 10 |