51Z122-000 | ||
---|---|---|
DigiKey Part Number | 51Z122-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 51Z122-000 | |
Description | BNC INSULATION RING | |
Customer Reference | ||
Detailed Description | Connector Installation Ring For BNC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Installation Ring | |
For Use With/Related Products | BNC Connectors | |
Body Material | Polystyrene (PS) | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 51Z122-000 Datasheet |
HTML Datasheet | 51Z122-000 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Other Names | 100908 |
Standard Package | 100 |