464794 | ||
---|---|---|
DigiKey Part Number | 1868-464794-ND | |
Manufacturer | ||
Manufacturer Product Number | 464794 | |
Description | N TYPE TERMINATOR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥225.78200 | ¥6,773.46 |