19K15R-001E4 | ||
---|---|---|
DigiKey Part Number | 1868-1110-ND | |
Manufacturer | ||
Manufacturer Product Number | 19K15R-001E4 | |
Description | TERMINATOR JACK SMP 50OHM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMP | |
Connector Type | Jack, Female Socket | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.75000 | ¥445.75 |
10 | ¥409.04600 | ¥4,090.46 |
25 | ¥393.31320 | ¥9,832.83 |
50 | ¥380.20280 | ¥19,010.14 |
100 | ¥359.22600 | ¥35,922.60 |