Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

18S107-40ML5 | |
|---|---|
DigiKey Part Number | 1868-18S107-40ML5TR-ND - Tape & Reel (TR) 1868-18S107-40ML5CT-ND - Cut Tape (CT) 1868-18S107-40ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18S107-40ML5 |
Description | STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.27000 | ¥138.27 |
| 10 | ¥117.46800 | ¥1,174.68 |
| 25 | ¥110.11280 | ¥2,752.82 |
| 50 | ¥104.85660 | ¥5,242.83 |
| 100 | ¥104.12820 | ¥10,412.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥85.07202 | ¥85,072.02 |












