18S102-40ML5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: ¥44.30730

Parametric Equivalent


Rosenberger
In Stock: 6,336
Unit Price: ¥67.56000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: ¥138.27000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18S102-40ML5

DigiKey Part Number
1868-18S102-40ML5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18S102-40ML5
Description
MINI SMP STRAIGHT PLUG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
325 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥60.26366¥90,395.49
Manufacturers Standard Package