4026207 | ||
---|---|---|
DigiKey Part Number | 1758-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | 4026207 | |
Description | SLOT STONE N 40MM, M5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Slot Stone | |
Specifications | M5 X 13 X 15 X 4MM, SLIDE-I, STEEL, GALVANIZED, SLOT GEOMETRY 40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.55000 | ¥16.55 |
10 | ¥15.71300 | ¥157.13 |
25 | ¥15.29880 | ¥382.47 |
50 | ¥15.09140 | ¥754.57 |
100 | ¥14.88490 | ¥1,488.49 |
250 | ¥14.67848 | ¥3,669.62 |
500 | ¥14.47152 | ¥7,235.76 |
1,000 | ¥12.19746 | ¥12,197.46 |
5,000 | ¥11.99077 | ¥59,953.85 |