4006715 | ||
---|---|---|
DigiKey Part Number | 1758-1042-ND | |
Manufacturer | ||
Manufacturer Product Number | 4006715 | |
Description | SLOT STONE F 40MM, M4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Slot Stone | |
Specifications | M4, 10 X 14 X 4MM, SPRING CLIP, STEEL, GALVANIZED, SLOT GEOMETRY 40 |
Resource Type | Link |
---|---|
Datasheets | Framework Catalog |
Video File | We Know Frameworks! RK Basketball GoFuture 2018 USA |
Environmental Information | |
Featured Product | RK FRAMEWORKS |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.16.0085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.76000 | ¥17.76 |
10 | ¥16.87100 | ¥168.71 |
25 | ¥16.42840 | ¥410.71 |
50 | ¥16.20580 | ¥810.29 |
100 | ¥15.98460 | ¥1,598.46 |
250 | ¥15.76244 | ¥3,940.61 |
500 | ¥15.54046 | ¥7,770.23 |
1,000 | ¥13.09837 | ¥13,098.37 |
5,000 | ¥12.87633 | ¥64,381.65 |
Attribute | Description |
---|---|
Other Names | 1758-1042 |
Standard Package | 1 |