4006714 | ||
---|---|---|
DigiKey Part Number | 1758-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | 4006714 | |
Description | SLOT STONE F 40MM, M6 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Slot Stone | |
Specifications | M6, 10 X 14 X 4MM, SPRING CLIP |
Resource Type | Link |
---|---|
Datasheets | Framework Catalog |
Video File | We Know Frameworks! RK Basketball GoFuture 2018 USA |
Environmental Information | |
Featured Product | RK FRAMEWORKS |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.16.0085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥17.37600 | ¥173.76 |
25 | ¥16.91600 | ¥422.90 |
50 | ¥16.68800 | ¥834.40 |
100 | ¥16.45900 | ¥1,645.90 |
250 | ¥16.23080 | ¥4,057.70 |
500 | ¥16.00202 | ¥8,001.01 |
1,000 | ¥13.48741 | ¥13,487.41 |
5,000 | ¥13.25881 | ¥66,294.05 |
Attribute | Description |
---|---|
Other Names | 1758-1044 |
Standard Package | 1 |