UMD25NTR | ||
---|---|---|
DigiKey Part Number | 846-UMD25NTR-ND - Tape & Reel (TR) 846-UMD25NCT-ND - Cut Tape (CT) 846-UMD25NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMD25NTR | |
Description | UMD25N IS A DIGITAL TRANSISTOR C | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.26800 | ¥22.68 |
100 | ¥1.14310 | ¥114.31 |
500 | ¥1.01298 | ¥506.49 |
1,000 | ¥0.78827 | ¥788.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70551 | ¥2,116.53 |
6,000 | ¥0.68974 | ¥4,138.44 |
9,000 | ¥0.61091 | ¥5,498.19 |
30,000 | ¥0.60303 | ¥18,090.90 |
75,000 | ¥0.51238 | ¥38,428.50 |
150,000 | ¥0.49267 | ¥73,900.50 |