
SST3906T116 | |
|---|---|
DigiKey Part Number | SST3906T116TR-ND - Tape & Reel (TR) SST3906T116CT-ND - Cut Tape (CT) SST3906T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST3906T116 |
Description | TRANS PNP 40V 0.2A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST3906T116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.38100 | ¥13.81 |
| 100 | ¥0.86090 | ¥86.09 |
| 500 | ¥0.63216 | ¥316.08 |
| 1,000 | ¥0.55806 | ¥558.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46367 | ¥1,391.01 |
| 6,000 | ¥0.41598 | ¥2,495.88 |
| 9,000 | ¥0.39166 | ¥3,524.94 |
| 15,000 | ¥0.36429 | ¥5,464.35 |
| 21,000 | ¥0.34808 | ¥7,309.68 |
| 30,000 | ¥0.33232 | ¥9,969.60 |







