Yellow-Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-343MC3F

DigiKey Part Number
846-SLI-343MC3F-ND
Manufacturer
Manufacturer Product Number
SLI-343MC3F
Description
LED YLW-GRN CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow-Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
40°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Peak
572nm
Color
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3.10mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.09300¥30.93
100¥2.22630¥222.63
500¥1.83644¥918.22
1,000¥1.70833¥1,708.33
2,000¥1.59934¥3,198.68
6,000¥1.45931¥8,755.86
10,000¥1.40568¥14,056.80
26,000¥1.32140¥34,356.40
Manufacturers Standard Package