SIM-20ST | ||
---|---|---|
DigiKey Part Number | 846-SIM-20ST-ND | |
Manufacturer | ||
Manufacturer Product Number | SIM-20ST | |
Description | EMITTER IR 950NM 50MA RADIAL | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 50mA 7.5mW/sr @ 50mA 30° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7.5mW/sr @ 50mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SIM-20ST |
PCN Obsolescence/ EOL | LB RPI RPM SIM 3-5-22 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.90411 | ¥5,808.22 |
Attribute | Description |
---|---|
Other Names | SIM-20STL 511-1361-ND SIM-20STK SIM-20ST-ND SIM-20STF 511-1361 SIM20ST 846-SIM-20ST SIM-20STN SIM-20STM |
Standard Package | 2,000 |