SCS205KGC | ||
---|---|---|
DigiKey Part Number | SCS205KGC-ND | |
Manufacturer | ||
Manufacturer Product Number | SCS205KGC | |
Description | DIODE SIL CARB 1.2KV 5A TO220AC | |
Customer Reference | ||
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC | |
Datasheet | Datasheet | |
EDA/CAD Models | SCS205KGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | 270pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SiC Flammability |
Product Training Modules | Silicon Carbide (SiC) Barrier Diodes |
Environmental Information | |
Design Resources | TO-220AC Inner Structure |
Featured Product | |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Oct/2021 |
PCN Assembly/Origin | SCS2yy Site Chgs 7/Jan/2021 |
HTML Datasheet | |
EDA Models | SCS205KGC Models |
Simulation Models | SCS205KG Spice Model |
Reliability Documents | SBD-THD Reliability Test |
Part Numbering Guide | SCS206AJ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SCS205KGC17 | Rohm Semiconductor | 752 | 846-SCS205KGC17-ND | ¥45.85000 | Direct |
IDH16G120C5XKSA1 | Infineon Technologies | 369 | IDH16G120C5XKSA1-ND | ¥79.83000 | Similar |
C4D02120A | Wolfspeed, Inc. | 901 | C4D02120A-ND | ¥25.93000 | Similar |
C4D05120A | Wolfspeed, Inc. | 2,564 | C4D05120A-ND | ¥57.64000 | Similar |
C4D08120A | Wolfspeed, Inc. | 1,460 | C4D08120A-ND | ¥86.58000 | Similar |
Attribute | Description |
---|---|
Standard Package | 50 |