
RS1G300GNTB | |
|---|---|
DigiKey Part Number | RS1G300GNTBTR-ND - Tape & Reel (TR) RS1G300GNTBCT-ND - Cut Tape (CT) RS1G300GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G300GNTB |
Description | MOSFET N-CH 40V 30A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1G300GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 4230 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC019N04LSATMA1 | Infineon Technologies | 19,137 | 448-BSC019N04LSATMA1CT-ND | ¥17.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥16.24200 | ¥162.42 |
| 100 | ¥11.18730 | ¥1,118.73 |
| 500 | ¥9.02660 | ¥4,513.30 |
| 1,000 | ¥8.59119 | ¥8,591.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.58091 | ¥18,952.28 |
| 5,000 | ¥7.11688 | ¥35,584.40 |
| 7,500 | ¥7.01894 | ¥52,642.05 |

