Diode 400 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRU1LAM4STR

DigiKey Part Number
RRU1LAM4STR-ND - Tape & Reel (TR)
RRU1LAM4SCT-ND - Cut Tape (CT)
RRU1LAM4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRU1LAM4STR
Description
DIODE STANDARD 400V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RRU1LAM4STR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
400 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,428
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.82900¥38.29
100¥2.45860¥245.86
500¥1.86730¥933.65
1,000¥1.67653¥1,676.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43384¥4,301.52
6,000¥1.31157¥7,869.42
9,000¥1.24926¥11,243.34
15,000¥1.17924¥17,688.60
21,000¥1.13779¥23,893.59
30,000¥1.09749¥32,924.70
Manufacturers Standard Package