RQ3E120ATTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RQ3E120ATTB
8 HSMT

RQ3E110AJTB

DigiKey Part Number
RQ3E110AJTBTR-ND - Tape & Reel (TR)
RQ3E110AJTBCT-ND - Cut Tape (CT)
RQ3E110AJTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E110AJTB
Description
MOSFET N-CH 30V 11A/24A 8HSMT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta), 24A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E110AJTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
11.7mOhm @ 11A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥5.93700¥59.37
100¥3.89740¥389.74
500¥3.02084¥1,510.42
1,000¥2.73843¥2,738.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.37978¥7,139.34
6,000¥2.19919¥13,195.14
9,000¥2.10719¥18,964.71
15,000¥2.00534¥30,080.10
Manufacturers Standard Package