846~TSMT8~~8 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
846~TSMT8~~8 Top
846~TSMT8~~8

RQ1E050RPTR

DigiKey Part Number
RQ1E050RPTR-ND - Tape & Reel (TR)
RQ1E050RPCT-ND - Cut Tape (CT)
RQ1E050RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ1E050RPTR
Description
MOSFET P-CH 30V 5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5A (Ta) 700mW (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥7.16100¥71.61
100¥4.74420¥474.42
500¥3.70588¥1,852.94
1,000¥3.37162¥3,371.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.94710¥8,841.30
6,000¥2.73343¥16,400.58
9,000¥2.62460¥23,621.40
15,000¥2.58420¥38,763.00
Manufacturers Standard Package