RLD65NZX2-00A | ||
---|---|---|
DigiKey Part Number | 846-RLD65NZX2-00A-ND | |
Manufacturer | ||
Manufacturer Product Number | RLD65NZX2-00A | |
Description | 660NM RED SINGLE MODE LASER DIOD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 658nm 7mW 2.7V 45mA Radial, Can - 3 Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | RLD65NZX2-00A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 658nm | |
Voltage - Input | 2.7V | |
Current Rating (Amps) | 45mA | |
Power (Watts) | 7mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RLD65NZX2 |
EDA Models | RLD65NZX2-00A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.42000 | ¥167.42 |
10 | ¥126.29400 | ¥1,262.94 |
80 | ¥106.08900 | ¥8,487.12 |
500 | ¥97.42870 | ¥48,714.35 |
Attribute | Description |
---|---|
Other Names | 846-RLD65NZX2-00A |
Standard Package | 500 |