RGTH00TK65DGC11 | ||
---|---|---|
DigiKey Part Number | RGTH00TK65DGC11-ND | |
Manufacturer | ||
Manufacturer Product Number | RGTH00TK65DGC11 | |
Description | IGBT TRNCH FIELD 650V 35A TO3PFM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 35 A 72 W Through Hole TO-3PFM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 35 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 72 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 94 nC | |
Td (on/off) @ 25°C | 39ns/143ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 225 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.96000 | ¥54.96 |
30 | ¥43.87133 | ¥1,316.14 |
120 | ¥39.25225 | ¥4,710.27 |
510 | ¥34.63455 | ¥17,663.62 |
1,020 | ¥31.17117 | ¥31,794.59 |
2,010 | ¥29.20850 | ¥58,709.08 |