
RBR2MM40CTFTR | |
|---|---|
DigiKey Part Number | RBR2MM40CTFTR-ND - Tape & Reel (TR) RBR2MM40CTFCT-ND - Cut Tape (CT) RBR2MM40CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM40CTFTR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM40CTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.96480 | ¥196.48 |
| 500 | ¥1.48454 | ¥742.27 |
| 1,000 | ¥1.32948 | ¥1,329.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03567 | ¥3,107.01 |
| 6,000 | ¥0.94272 | ¥5,656.32 |
| 9,000 | ¥0.92718 | ¥8,344.62 |
| 15,000 | ¥0.90562 | ¥13,584.30 |
| 21,000 | ¥0.89131 | ¥18,717.51 |
| 30,000 | ¥0.85852 | ¥25,755.60 |
| 75,000 | ¥0.82564 | ¥61,923.00 |









