


RBR1VWM40ATR | |
|---|---|
DigiKey Part Number | 846-RBR1VWM40ATR-ND - Tape & Reel (TR) 846-RBR1VWM40ATRCT-ND - Cut Tape (CT) 846-RBR1VWM40ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1VWM40ATR |
Description | DIODE SCHOTTKY 40V 1A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.27500 | ¥32.75 |
| 100 | ¥2.09470 | ¥209.47 |
| 500 | ¥1.58624 | ¥793.12 |
| 1,000 | ¥1.42210 | ¥1,422.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.39175 | ¥4,175.25 |
| 6,000 | ¥1.10808 | ¥6,648.48 |
| 9,000 | ¥0.96149 | ¥8,653.41 |
| 15,000 | ¥0.95262 | ¥14,289.30 |
| 21,000 | ¥0.94987 | ¥19,947.27 |
| 30,000 | ¥0.92381 | ¥27,714.30 |
| 75,000 | ¥0.88897 | ¥66,672.75 |




