RB548WTL | ||
---|---|---|
DigiKey Part Number | RB548WTLTR-ND - Tape & Reel (TR) RB548WTLCT-ND - Cut Tape (CT) RB548WTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB548WTL | |
Description | DIODE ARR SCHOTT 30V 100MA EMD3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-75, SOT-416 | |
Datasheet | Datasheet | |
EDA/CAD Models | RB548WTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Diodes Overview |
Environmental Information | |
HTML Datasheet | EMD3 TL Taping Spec |
EDA Models | RB548WTL Models |
Simulation Models | RB548W Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.73100 | ¥27.31 |
100 | ¥1.64050 | ¥164.05 |
500 | ¥1.51890 | ¥759.45 |
1,000 | ¥1.03292 | ¥1,032.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95087 | ¥2,852.61 |
6,000 | ¥0.91139 | ¥5,468.34 |
9,000 | ¥0.82025 | ¥7,382.25 |
30,000 | ¥0.80810 | ¥24,243.00 |
75,000 | ¥0.75949 | ¥56,961.75 |
Attribute | Description |
---|---|
Other Names | RB548WTL-ND RB548WTLTR RB548WTLCT RB548WTLDKR |
Standard Package | 3,000 |