PMR18EZPFU9L00 | ||
---|---|---|
DigiKey Part Number | RHM.009ALTR-ND - Tape & Reel (TR) RHM.009ALCT-ND - Cut Tape (CT) RHM.009ALDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMR18EZPFU9L00 | |
Description | RES 0.009 OHM 1% 1W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | PMR18EZPFU9L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥3.76400 | ¥37.64 |
25 | ¥3.39840 | ¥84.96 |
50 | ¥3.06000 | ¥153.00 |
100 | ¥2.52680 | ¥252.68 |
250 | ¥2.37944 | ¥594.86 |
500 | ¥1.92628 | ¥963.14 |
1,000 | ¥1.55808 | ¥1,558.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.47308 | ¥7,365.40 |
10,000 | ¥1.42209 | ¥14,220.90 |
25,000 | ¥1.40240 | ¥35,060.00 |