EML22T2R | ||
---|---|---|
DigiKey Part Number | EML22T2RTR-ND - Tape & Reel (TR) EML22T2RCT-ND - Cut Tape (CT) EML22T2RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EML22T2R | |
Description | DEVELOPED SMALL PACKAGE COMPLEX | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN + Zener 50 V 150 mA 180MHz 120 mW Surface Mount EMT6 | |
Datasheet | Datasheet | |
EDA/CAD Models | EML22T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 120 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.39800 | ¥23.98 |
100 | ¥1.44140 | ¥144.14 |
500 | ¥1.33426 | ¥667.13 |
1,000 | ¥0.90729 | ¥907.29 |
2,000 | ¥0.83526 | ¥1,670.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.80059 | ¥6,404.72 |
16,000 | ¥0.72053 | ¥11,528.48 |
24,000 | ¥0.70985 | ¥17,036.40 |
56,000 | ¥0.66716 | ¥37,360.96 |