EMB10T2R | ||
---|---|---|
DigiKey Part Number | EMB10T2RTR-ND - Tape & Reel (TR) EMB10T2RCT-ND - Cut Tape (CT) EMB10T2RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMB10T2R | |
Description | TRANS 2PNP PREBIAS 0.15W EMT6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EMB10T2R |
Other Related Documents | |
Environmental Information | |
Design Resources | EMT6 Inner Structure |
Simulation Models | EMB10 Spice Model |
Reliability Documents | EMT6 DTR Reliability Test |
Product Drawings | EMT-6 Package Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.43900 | ¥24.39 |
100 | ¥1.46330 | ¥146.33 |
500 | ¥1.35468 | ¥677.34 |
1,000 | ¥0.92123 | ¥921.23 |
2,000 | ¥0.84810 | ¥1,696.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.81286 | ¥6,502.88 |
16,000 | ¥0.73158 | ¥11,705.28 |
24,000 | ¥0.72074 | ¥17,297.76 |
56,000 | ¥0.67738 | ¥37,933.28 |
Attribute | Description |
---|---|
Other Names | EMB10T2RDKR EMB10T2RTR EMB10T2R-ND EMB10T2RCT |
Standard Package | 8,000 |